45-1828.3C90.001.401
Images are for reference only
See Product Specifications
See Product Specifications
123-4518283C90001401
45-1828.3C90.001.401
Mfr.:
Description:
Rotary Switches (45-1828.3C90.001.401) SELECTOR SWITCH/ MP L-R SHORT 90V WH 1N.O SP
Rotary Switches (45-1828.3C90.001.401) SELECTOR SWITCH/ MP L-R SHORT 90V WH 1N.O SP
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.150.478 | Rp1.150.478 | |
| Rp1.022.239 | Rp5.111.195 | |
| Rp1.006.645 | Rp10.066.450 | |
| Rp920.235 | Rp23.005.875 | |
| Rp862.812 | Rp43.140.600 | |
| Rp819.699 | Rp81.969.900 | |
| Rp814.012 | Rp203.503.000 | |
| 1.000 | Quote |
Datasheet
Other
Product Catalogs
Product Overview
Technical Resources
- Corporate ID & UX Design Technical Article
- Desigining the Human Machine Interface Technical Article
- Design Considerations for Effective HMI's Technical Article
- Environmental Protection of HMI Components Technical Article
- HMI System Design Technical Article
- Keeping People in Mind Technical Article
- Key Components Enchance the Human Machine Interface Technical Article
Videos
- CNHTS:
- 8536500090
- CAHTS:
- 8536509030
- USHTS:
- 8536509020
- JPHTS:
- 853650090
- KRHTS:
- 8536501000
- TARIC:
- 8536501590
- BRHTS:
- 85365090
- ECCN:
- EAR99
Indonesia
