46-2134.3150.000
Images are for reference only
See Product Specifications
See Product Specifications
123-46-2134.3150.000
46-2134.3150.000
Mfr.:
Description:
Switch Actuators Actuator, oe 22.3 mm, oe 29,5 mm, flush, non illuminative, Green, Plastic, opaque, round, Silver, Metal, Maintained, IP65, IK03
Switch Actuators Actuator, oe 22.3 mm, oe 29,5 mm, flush, non illuminative, Green, Plastic, opaque, round, Silver, Metal, Maintained, IP65, IK03
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 15
-
Stock:
-
15 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp348.941 | Rp348.941 | |
| Rp301.975 | Rp3.019.750 | |
| Rp288.399 | Rp5.767.980 | |
| Rp273.172 | Rp13.658.600 | |
| Rp262.898 | Rp26.289.800 | |
| Rp246.020 | Rp49.204.000 | |
| Rp233.912 | Rp116.956.000 | |
| 2.000 | Quote |
Datasheet
Digital Product Selector
Other
Specification Sheets
Technical Resources
- Corporate ID & UX Design Technical Article
- Datasheet - Chinese
- Datasheet - Japanese
- Desigining the Human Machine Interface Technical Article
- Design Considerations for Effective HMI's Technical Article
- Environmental Protection of HMI Components Technical Article
- HMI System Design Technical Article
- Keeping People in Mind Technical Article
- Key Components Enchance the Human Machine Interface Technical Article
Videos
- USHTS:
- 8538908180
- ECCN:
- EAR99
Indonesia
