46-555.1K0A
Images are for reference only
See Product Specifications
See Product Specifications
123-46-555.1K0A
46-555.1K0A
Mfr.:
Description:
Switch Fixings Protection cover, 70 mm x 50 mm, Plastic, transparent, Colourless
Switch Fixings Protection cover, 70 mm x 50 mm, Plastic, transparent, Colourless
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 25
-
Stock:
-
25 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp265.100 | Rp265.100 | |
| Rp264.916 | Rp2.649.160 | |
| Rp242.351 | Rp12.117.550 | |
| Rp240.883 | Rp24.088.300 | |
| Rp237.581 | Rp47.516.200 | |
| Rp235.012 | Rp117.506.000 | |
| 1.000 | Quote |
Datasheet
Digital Product Selector
Other
Specification Sheets
Technical Resources
- Corporate ID & UX Design Technical Article
- Datasheet - Chinese
- Datasheet - Japanese
- Desigining the Human Machine Interface Technical Article
- Design Considerations for Effective HMI's Technical Article
- Environmental Protection of HMI Components Technical Article
- HMI System Design Technical Article
- Keeping People in Mind Technical Article
- Key Components Enchance the Human Machine Interface Technical Article
Videos
- USHTS:
- 8538908180
- JPHTS:
- 853890000
- TARIC:
- 8538909999
- ECCN:
- EAR99
Indonesia
