ECS-060-20-4X-DU

Images are for reference only
See Product Specifications
See Product Specifications
520-060-20-4X-DU
ECS-060-20-4X-DU
Mfr.:
ECS
Description:
Crystals 6.000MHZ 20pF 100 ppm -55C +125C
Crystals 6.000MHZ 20pF 100 ppm -55C +125C
Datasheet:
In Stock: 984
-
Stock:
-
984 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp9.459 | Rp9.459 | |
Rp7.795 | Rp77.950 | |
Rp7.480 | Rp374.000 | |
Rp6.586 | Rp658.600 | |
Rp6.411 | Rp3.846.600 | |
Rp5.535 | Rp11.070.000 | |
Rp5.378 | Rp26.890.000 | |
Rp5.168 | Rp51.680.000 |
Datasheet
Certificates
Models
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99