ECS-080-8-33AQ-JVY-TR3
Images are for reference only
See Product Specifications
See Product Specifications
520-080-8-33AQJVYTR3
ECS-080-8-33AQ-JVY-TR3
Mfr.:
Description:
Crystals 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-20/150 ppm -40 - +150C AEC-Q200 RoHS
Crystals 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-20/150 ppm -40 - +150C AEC-Q200 RoHS
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.728
-
Stock:
-
2.728 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.594 | Rp15.594 | |
| Rp13.594 | Rp135.940 | |
| Rp12.329 | Rp308.225 | |
| Rp11.833 | Rp1.183.300 | |
| Rp11.191 | Rp2.797.750 | |
| Rp10.732 | Rp5.366.000 | |
| Rp10.274 | Rp10.274.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp9.595 | Rp28.785.000 | |
| Rp9.210 | Rp55.260.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8541600000
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Indonesia
