ECS-100-8-33AQ-VY-TR3

ECS
520-100-8-33AQ-VYTR3
ECS-100-8-33AQ-VY-TR3

Mfr.:

Description:
Crystals 10.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.641 Rp10.641
Rp9.265 Rp92.650
Rp8.421 Rp210.525
Rp8.072 Rp807.200
Rp7.632 Rp1.908.000
Rp7.320 Rp3.660.000
Rp7.008 Rp7.008.000
Full Reel (Order in multiples of 3000)
Rp6.550 Rp19.650.000
Rp6.274 Rp37.644.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10 MHz
8 pF
50 PPM
150 PPM
- 40 C
+ 150 C
SMD/SMT
100 Ohms
200 uW
3.2 mm
2.5 mm
0.95 mm
ECX-33AQ
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99

ECX-33AQ Miniature SMD Crystals

ECS ECX-33AQ Miniature SMD Crystals feature a 3.2mm x 2.5mm two-pad footprint and a low profile with a 0.95mm maximum height. The ECX-33AQ series is offered at frequencies between 8MHz and 54MHz in the fundamental mode of oscillation. These crystals are AEC-Q200 qualified, RoHS compliant, and operate in a -40°C to +150°C temperature range. Additional features include ±30ppm maximum frequency tolerance, ±150ppm maximum frequency stability, and 8pF typical load capacitance. ECS ECX-33AQ Miniature SMD Crystals are suitable for automotive, BLUETOOTH® and wireless, military, and high-density applications.