ECS-100AX-024

ECS
520-TCF245-X
ECS-100AX-024

Mfr.:

Description:
Standard Clock Oscillators DIP-14 5V 2.4576MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.914 Rp20.914.000
Rp19.630 Rp49.075.000
Rp19.263 Rp96.315.000

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
Full Size
2.4576 MHz
100 PPM
5 V
5 V
Radial
0 C
+ 70 C
20.86 mm (0.821 in)
5.08 mm (0.2 in)
ECS-100X
Brand: ECS
Operating Supply Voltage: 5 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Part # Aliases: ECS-100AX-2.4576
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.