ECS-100AX-092.1

ECS
520-TCF921-X
ECS-100AX-092.1

Mfr.:

Description:
Standard Clock Oscillators DIP-14 5V 9.216MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 942

Stock:
942 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.743 Rp62.743
Rp54.121 Rp541.210
Rp51.185 Rp1.279.625
Rp46.599 Rp4.659.900
Rp42.746 Rp10.686.500
Rp42.012 Rp21.006.000
Rp40.178 Rp40.178.000
Rp37.609 Rp94.022.500
Rp35.958 Rp179.790.000

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
Full Size
9.216 MHz
100 PPM
4.75 V
5.25 V
TTL
Radial
0 C
+ 70 C
20.86 mm (0.821 in)
13.2 mm (0.52 in)
5.08 mm (0.2 in)
ECS-100X
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Part # Aliases: ECS-100AX-9.216
Unit Weight: 3,616 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99