ECS-160-10-37B2-RWM-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-160-10-37B2RWMTR
ECS-160-10-37B2-RWM-TR
Mfr.:
Description:
Crystals 16.000 MHz 10 pF 15 15 -20 - +70C 2 ppm Max. ESR = 150
Crystals 16.000 MHz 10 pF 15 15 -20 - +70C 2 ppm Max. ESR = 150
Datasheet:
In Stock: 2.673
-
Stock:
-
2.673 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.522 | Rp7.522 | |
| Rp6.605 | Rp66.050 | |
| Rp5.999 | Rp149.975 | |
| Rp5.742 | Rp574.200 | |
| Rp5.430 | Rp1.357.500 | |
| Rp5.210 | Rp2.605.000 | |
| Rp4.990 | Rp4.990.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.623 | Rp13.869.000 | |
| Rp4.421 | Rp26.526.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
Compliance Codes
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
