ECS-160-8-33AQ-VY-TR3
Images are for reference only
See Product Specifications
See Product Specifications
520-160-8-33AQ-VYTR3
ECS-160-8-33AQ-VY-TR3
Mfr.:
Description:
Crystals 16.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS
Crystals 16.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.553
-
Stock:
-
2.553 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.641 | Rp10.641 | |
| Rp9.265 | Rp92.650 | |
| Rp8.421 | Rp210.525 | |
| Rp8.072 | Rp807.200 | |
| Rp7.632 | Rp1.908.000 | |
| Rp7.320 | Rp3.660.000 | |
| Rp7.008 | Rp7.008.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp6.550 | Rp19.650.000 | |
| Rp6.274 | Rp37.644.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8541600000
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Indonesia
