ECS-196.6-20-7SX-TR

ECS
520-ECX1966-20-X
ECS-196.6-20-7SX-TR

Mfr.:

Description:
Crystals CRYSTAL 19.6608MHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 855

Stock:
855 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp58.524 Rp58.524
Rp54.121 Rp541.210
Rp52.470 Rp1.311.750
Rp51.369 Rp2.568.450
Rp50.085 Rp5.008.500
Rp48.433 Rp12.108.250
Rp47.700 Rp23.850.000
Full Reel (Order in multiples of 1000)
Rp44.214 Rp44.214.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
REACH - SVHC:
19.6608 MHz
20 pF
30 PPM
50 PPM
12.5 mm x 4.6 mm
- 10 C
+ 70 C
SMD/SMT
50 Ohms
100 uW
12.5 mm
4.6 mm
3.7 mm
ECX-3SX
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Quartz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.