ECS-2100AX-14.7456MHZ

ECS
520-TCH1474-X
ECS-2100AX-14.7456MHZ

Mfr.:

Description:
Standard Clock Oscillators DIP-8 5V 14.7456MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.454 Rp30.454.000
Rp28.987 Rp72.467.500

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
Half Size
14.7456 MHz
100 PPM
50 pF
5 V
5 V
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-2100X
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 25 mA
Operating Supply Voltage: 5 V
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99