ECS-240-13-42-CKM-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-240-13-42-CKM-T
ECS-240-13-42-CKM-TR
Mfr.:
Description:
Crystals 24MHz 10ppm BlueTooth / Zigbee
Crystals 24MHz 10ppm BlueTooth / Zigbee
Datasheet:
In Stock: 517
-
Stock:
-
517 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.281 | Rp21.281 | |
| Rp18.713 | Rp187.130 | |
| Rp16.823 | Rp420.575 | |
| Rp16.126 | Rp1.612.600 | |
| Rp15.246 | Rp3.811.500 | |
| Rp14.622 | Rp7.311.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp14.420 | Rp14.420.000 | |
| Rp12.695 | Rp63.475.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
