ECS-240-20-33-DU-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-240-20-33-DUT
ECS-240-20-33-DU-TR
Mfr.:
Description:
Crystals 24.000MHz 20pF 100 ppm -55C +125C
Crystals 24.000MHz 20pF 100 ppm -55C +125C
Datasheet:
In Stock: 1.771
-
Stock:
-
1.771 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.778 | Rp15.778 | |
| Rp13.723 | Rp137.230 | |
| Rp12.439 | Rp310.975 | |
| Rp11.925 | Rp1.192.500 | |
| Rp11.283 | Rp2.820.750 | |
| Rp10.824 | Rp5.412.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp10.494 | Rp10.494.000 | |
| Rp9.393 | Rp46.965.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Indonesia
