ECS-250-18-33-AEL-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-250-18-33-AELT
ECS-250-18-33-AEL-TR
Mfr.:
Description:
Crystals 25MHz 18pF 25ppm -10C +70C
Crystals 25MHz 18pF 25ppm -10C +70C
Datasheet:
In Stock: 922
-
Stock:
-
922 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.274 | Rp10.274 | |
| Rp8.714 | Rp87.140 | |
| Rp8.274 | Rp206.850 | |
| Rp7.522 | Rp752.200 | |
| Rp7.118 | Rp1.779.500 | |
| Rp6.770 | Rp3.385.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.797 | Rp5.797.000 | |
| Rp5.596 | Rp11.192.000 | |
| Rp5.284 | Rp26.420.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Datasheet
Certificates
Models
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Indonesia
