ECS-2520MVLC-333.3-BN-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-2520MVLC3333BNTR
ECS-2520MVLC-333.3-BN-TR
Mfr.:
Description:
Standard Clock Oscillators 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) 50ppm 33.3333 MHz 2.2mA 2.7A
Standard Clock Oscillators 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) 50ppm 33.3333 MHz 2.2mA 2.7A
Datasheet:
In Stock: 865
-
Stock:
-
865Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 19/05/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp26.235 | Rp26.235 | |
| Rp22.933 | Rp229.330 | |
| Rp21.465 | Rp536.625 | |
| Rp19.997 | Rp1.999.700 | |
| Rp18.896 | Rp4.724.000 | |
| Rp17.997 | Rp8.998.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp15.227 | Rp15.227.000 | |
| Rp14.677 | Rp29.354.000 | |
| Rp14.053 | Rp70.265.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
- CNHTS:
- 8542391000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Indonesia
