ECS-2520MVQ-160-CN-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-2520MVQ-160-CN-T
ECS-2520MVQ-160-CN-TR
Mfr.:
Description:
Standard Clock Oscillators XO 16.000MHZ CMOS SMD, ECS-2520MV Crystal XO 16MHz, Enable/Disable, CMOS, 1.7 V - 3.6 V, 25ppm, -40C - 85C, 6mA, Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm),AECQ
Standard Clock Oscillators XO 16.000MHZ CMOS SMD, ECS-2520MV Crystal XO 16MHz, Enable/Disable, CMOS, 1.7 V - 3.6 V, 25ppm, -40C - 85C, 6mA, Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm),AECQ
Datasheet:
In Stock: 385
-
Stock:
-
385 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp23.850 | Rp23.850 | |
| Rp18.181 | Rp181.810 | |
| Rp15.484 | Rp387.100 | |
| Rp15.282 | Rp1.528.200 | |
| Rp15.264 | Rp7.632.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp14.860 | Rp14.860.000 | |
| Rp14.677 | Rp29.354.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
- CNHTS:
- 8542391000
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Indonesia
