ECS-2520Q-18-330-DP-TR

ECS
520-2520Q-18-330-DPT
ECS-2520Q-18-330-DP-TR

Mfr.:

Description:
Standard Clock Oscillators 33MHz HCMOS AEC-Q200 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp19.814 Rp19.814.000
Rp19.080 Rp95.400.000

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
33 MHz
30 PPM
15 pF
1.71 V
1.89 V
HCMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
AEC-Q200
ECS-2520Q
Reel
Brand: ECS
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2520Q AEC-Q200 CMOS/HCMOS Oscillators

ECS 2520Q AEC-Q200 CMOS/HCMOS Oscillators are sub-miniature, surface mount oscillators featuring a -40°C to +105°C or +125°C temperature range with a 26MHz to 48MHz frequency range. The low-profile, ceramic-packaged 2520Q oscillators are ideal for automotive, industrial, and IoT applications.