ECS-270-12-33-AGN-TR

Images are for reference only
See Product Specifications
See Product Specifications
520-270-12-33-AGNT
ECS-270-12-33-AGN-TR
Mfr.:
ECS
Description:
Crystals 27MHz 25ppm 12pF -40C +85C
Crystals 27MHz 25ppm 12pF -40C +85C
Datasheet:
In Stock: 385
-
Stock:
-
385 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp8.759 | Rp8.759 | |
Rp7.270 | Rp72.700 | |
Rp6.972 | Rp348.600 | |
Rp6.324 | Rp632.400 | |
Rp6.061 | Rp3.030.500 | |
Full Reel (Order in multiples of 1000) | ||
Rp5.010 | Rp5.010.000 | |
Rp4.922 | Rp9.844.000 | |
Rp4.817 | Rp24.085.000 | |
Rp4.589 | Rp45.890.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99