ECS-320-18-23A-EN-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-320-18-23A-EN
ECS-320-18-23A-EN-TR
Mfr.:
Description:
Crystals 32MHz 18pF 50ppm -40C +85C
Crystals 32MHz 18pF 50ppm -40C +85C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.648 | Rp21.648 | |
| Rp18.529 | Rp185.290 | |
| Rp17.539 | Rp438.475 | |
| Rp15.943 | Rp1.594.300 | |
| Rp14.769 | Rp3.692.250 | |
| Rp14.383 | Rp7.191.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp13.741 | Rp13.741.000 | |
| Rp12.824 | Rp25.648.000 | |
| Rp12.145 | Rp60.725.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
