ECS-380.005-18-1

ECS
520-ECS-380.005-18-1
ECS-380.005-18-1

Mfr.:

Description:
Crystals 38.00053MHz 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824 Rp10.824
Rp9.155 Rp91.550
Rp8.696 Rp217.400
Rp7.504 Rp750.400
Rp7.283 Rp2.184.900
Rp6.568 Rp3.284.000
Rp6.164 Rp6.164.000
Rp5.944 Rp14.860.000
Rp5.797 Rp28.985.000

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
38.00053 MHz
18 pF
HC-49U
Bulk
Brand: ECS
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.