ECS-40-20-5PVX-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-ECS-40-20-5PVX
ECS-40-20-5PVX-TR
Mfr.:
Description:
Crystals 4.0Mhz 30ppm -10C +70C 20pF
Crystals 4.0Mhz 30ppm -10C +70C 20pF
Datasheet:
In Stock: 1.606
-
Stock:
-
1.606 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp43.113 | Rp43.113 | |
| Rp37.242 | Rp372.420 | |
| Rp35.224 | Rp880.600 | |
| Rp32.106 | Rp3.210.600 | |
| Rp29.354 | Rp7.338.500 | |
| Rp29.170 | Rp14.585.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp27.519 | Rp27.519.000 | |
| Rp26.235 | Rp52.470.000 | |
| Rp26.051 | Rp130.255.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Indonesia
