ECS-60-18-5PLX-AGN-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-60-18-5PLX-AGNTR
ECS-60-18-5PLX-AGN-TR
Mfr.:
Description:
Crystals SMD Crystal 5PLX 6MHz, 25PPM, 18pF, 70Ohms
Crystals SMD Crystal 5PLX 6MHz, 25PPM, 18pF, 70Ohms
Datasheet:
In Stock: 365
-
Stock:
-
365 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.072 | Rp8.072 | |
| Rp7.027 | Rp70.270 | |
| Rp6.384 | Rp159.600 | |
| Rp6.109 | Rp610.900 | |
| Rp5.779 | Rp1.444.750 | |
| Rp5.540 | Rp2.770.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.898 | Rp4.898.000 | |
| Rp4.146 | Rp8.292.000 | |
| Rp4.018 | Rp20.090.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Indonesia
