ECS-CTA-2.00-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-ECS-CTA-2.00-TR
ECS-CTA-2.00-TR
Mfr.:
Description:
Resonators 2.00 MHz Ceramic Resonator -25 - +85C SMD 6.0 x 3.0mm T&R ECS-CTA
Resonators 2.00 MHz Ceramic Resonator -25 - +85C SMD 6.0 x 3.0mm T&R ECS-CTA
Datasheet:
In Stock: 4.828
-
Stock:
-
4.828 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.705 | Rp7.705 | |
| Rp6.641 | Rp66.410 | |
| Rp6.017 | Rp150.425 | |
| Rp5.779 | Rp577.900 | |
| Rp5.467 | Rp1.366.750 | |
| Rp5.247 | Rp2.623.500 | |
| Rp5.027 | Rp5.027.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp4.733 | Rp11.832.500 | |
| Rp4.403 | Rp22.015.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- USHTS:
- 8541600030
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
