ECS-DCF-104

ECS
520-ECS-DCF-104
ECS-DCF-104

Mfr.:

Description:
Signal Conditioning 5245 MHz BW 5150-5340 MHz Dielectric Ceramic Monoblock Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.705 Rp19.410.000

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Filters
5.245 GHz
5.15 GHz to 5.34 GHz
50 Ohms
SMD/SMT
8.6 mm x 5 mm
- 40 C
+ 85 C
Cut Tape
Brand: ECS
Insertion Loss: 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-DCF Dielectric Ceramic Filters

ECS ECS-DCF Dielectric Ceramic Filters feature a center frequency range from 5235MHz to 6450MHz and an overall bandwidth range from 5150MHZ to 7125MHz. These filters operate in a -40°C to +85°C temperature range. Additional features include 50V withstand DC voltage, 100MΩ min. insulation resistance, 50Ω in/out impedance, and 1W maximum input power. ECS ECS-DCF Dielectric Ceramic Filters conform to the RoHS directive.