ECS-HCMPI-0503Q-R16M-T

ECS
520-HCMPI0503QR16M-T
ECS-HCMPI-0503Q-R16M-T

Mfr.:

Description:
Power Inductors - SMD 0.16UH 22.2A FIXED IND 2.33MOHM
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.400 Rp24.400
Rp19.997 Rp199.970
Rp17.447 Rp436.175
Rp16.456 Rp1.645.600
Rp15.209 Rp3.802.250
Rp14.402 Rp7.201.000
Rp13.594 Rp13.594.000
Full Reel (Order in multiples of 2000)
Rp13.448 Rp26.896.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Shielded
160 nH
20 %
14.2 A
2.33 mOhms
35 A
- 40 C
+ 125 C
Standard
5.5 mm
5.3 mm
2.9 mm
AEC-Q200
ECS-HCMPI
Reel
Cut Tape
MouseReel
Application: Power
Brand: ECS
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-HCMPI-0503Q Hi-Current Power Inductors

ECS ECS-HCMPI-0503Q Hi-Current Power Inductors offer low DCR, high efficiency, low acoustic noise, and low leakage flux noise in a 5.5mm x 5.3mm x 2.9mm sized package. The ECS-HCMPI-0503Q inductors are AEC-Q200 Grade 1 qualified (-40°C to +125°C) and are ideal for applications such as battery-powered devices, DC/DC converters, soft saturation, and high current power supplies.