ECS-MPIL0530-1R5MC

ECS
520-MPIL0530-1R5MC
ECS-MPIL0530-1R5MC

Mfr.:

Description:
Power Inductors - SMD 1.5uH +/-20% 6A Iron Core Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 745

Stock:
745 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.008 Rp11.008
Rp9.100 Rp91.000
Rp7.485 Rp748.500
Rp7.302 Rp3.651.000
Rp6.017 Rp6.017.000
Full Reel (Order in multiples of 2000)
Rp5.265 Rp10.530.000
Rp5.210 Rp20.840.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
1.5 uH
20 %
10 A
25 mOhms
- 55 C
+ 125 C
Standard
5.49 mm
5.18 mm
3 mm
Iron
ECS-MPIL0530
Reel
Cut Tape
MouseReel
Application: Power
Brand: ECS
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

ECS-MPIL0530 & ECS-MPIL6030 Power Inductors

ECS ECS-MPIL0530 and ECS-MPIL6030 Power Inductors are surface-mount magnetically-shielded fixed inductors with open circuit values of 0.1µH to 22µH with a ±20% tolerance. The ECS-MPIL0530 and ECS-MPIL6030 Power Inductors are available in various current ratings and DC resistance values.