ECS-P83-25.00B

ECS
520-ECSP83-25MHZ-B
ECS-P83-25.00B

Mfr.:

Description:
Standard Clock Oscillators 8P DIP 3.3V 25MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.927 Rp31.463.500
Rp60.175 Rp60.175.000
Rp56.322 Rp140.805.000

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS: N
Standard Oscillators
DIP-8
25 MHz
50 PPM
30 pF
2.97 V
3.63 V
Radial
0 C
+ 70 C
13.2 mm (0.52 in)
5.4 mm (0.213 in)
ECS-P83/P85
Brand: ECS
Operating Supply Voltage: 3.3 V
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.