ECX-L33DM-1000-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-ECXL33DM-1000-TR
ECX-L33DM-1000-TR
Mfr.:
Description:
ECS 1000.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm 20 ppm -20 - +70C
ECS 1000.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm 20 ppm -20 - +70C
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp154.657 | Rp154.657 | |
| Full Reel (Order in multiples of 10) | ||
| Rp133.559 | Rp1.335.590 | |
| Rp126.771 | Rp2.535.420 | |
| Rp120.900 | Rp6.045.000 | |
| Rp115.396 | Rp11.539.600 | |
| Rp109.526 | Rp21.905.200 | |
| Rp104.205 | Rp52.102.500 | |
| Rp99.802 | Rp99.802.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8541600060
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Taiwan
Indonesia
