ECXV-L35C2N-25.000
Images are for reference only
See Product Specifications
See Product Specifications
520-ECXVL35C2N25
ECXV-L35C2N-25.000
Mfr.:
Description:
VCXO Oscillators 25.000MHz 3.3V 25ppm-40C +85C
VCXO Oscillators 25.000MHz 3.3V 25ppm-40C +85C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp97.050 | Rp97.050 | |
| Rp80.722 | Rp807.220 | |
| Rp78.888 | Rp1.577.760 | |
| Rp73.567 | Rp3.678.350 | |
| Rp72.283 | Rp7.228.300 | |
| Rp69.898 | Rp13.979.600 | |
| Rp67.880 | Rp33.940.000 | |
| Rp66.963 | Rp66.963.000 | |
| Rp65.679 | Rp131.358.000 |
Similar Products
Datasheet
Certificates
Models
Compliance Codes
- CNHTS:
- 8542391000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
