ECXV-P35C2M-500.000

ECS
520-ECXVP35C2M500
ECXV-P35C2M-500.000

Mfr.:

Description:
VCXO Oscillators 500.000MHz 3.3V 25ppm-20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp140.530 Rp140.530
Rp116.497 Rp1.164.970
Rp109.526 Rp2.190.520
Rp107.141 Rp5.357.050
Rp104.389 Rp10.438.900
Rp101.637 Rp20.327.400
Rp99.068 Rp49.534.000
Rp98.335 Rp98.335.000

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
RoHS:  
VCXO
SMD-6
500 MHz
25 PPM
2.97 V
3.63 V
LVPECL
SMD/SMT
- 20 C
+ 70 C
5 mm
1.3 mm
3.2 mm
ECXV-P
Tray
Brand: ECS
Current Rating: 55 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99