ECXV-P37C2M-672.000
Images are for reference only
See Product Specifications
See Product Specifications
520-ECXVP37C2M672
ECXV-P37C2M-672.000
Mfr.:
Description:
VCXO Oscillators 672.000MHz 3.3V 25ppm-20C +70C
VCXO Oscillators 672.000MHz 3.3V 25ppm-20C +70C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp147.502 | Rp147.502 | |
| Rp123.469 | Rp1.234.690 | |
| Rp116.864 | Rp2.337.280 | |
| Rp114.296 | Rp5.714.800 | |
| Rp111.360 | Rp11.136.000 | |
| Rp108.241 | Rp21.648.200 | |
| Rp105.490 | Rp52.745.000 | |
| Rp104.939 | Rp104.939.000 |
Similar Products
Datasheet
Certificates
Models
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Indonesia
