ECXV-P37C2N-240.000
Images are for reference only
See Product Specifications
See Product Specifications
520-ECXVP37C2N240
ECXV-P37C2N-240.000
Mfr.:
Description:
VCXO Oscillators 240.000MHz 3.3V 25ppm-40C +85C
VCXO Oscillators 240.000MHz 3.3V 25ppm-40C +85C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp131.173,90 | Rp131.173,90 | |
| Rp109.525,62 | Rp1.095.256,20 | |
| Rp103.838,36 | Rp2.076.767,20 | |
| Rp102.003,76 | Rp5.100.188,00 | |
| Rp99.068,40 | Rp9.906.840,00 | |
| Rp96.499,96 | Rp19.299.992,00 | |
| Rp93.931,52 | Rp46.965.760,00 | |
| Rp92.096,92 | Rp92.096.920,00 | |
| Rp91.730,00 | Rp183.460.000,00 |
Similar Products
Datasheet
Certificates
Models
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
