325-059-500-108

EDAC
587-325-059-500-108
325-059-500-108

Mfr.:

Description:
Standard Card Edge Connectors Card Edge Connector
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
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp369.122 Rp369.122
Rp313.717 Rp3.137.170
Rp294.086 Rp7.352.150
Rp280.143 Rp14.007.150
Rp270.787 Rp27.078.700
Rp255.743 Rp63.935.750
Rp248.221 Rp124.110.500

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Standard Card Edge Connectors
RoHS:  
59 Position
2.54 mm
3.18 mm
Panel
Vertical
Gold
325
Brand: EDAC
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Material: Diallyl Phthalate (DAP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Number of Rows: 1 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Termination Style: Wire Hole
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.