345-021-540-403

EDAC
587-345-021-540-403
345-021-540-403

Mfr.:

Description:
Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector
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
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp275.007 Rp275.007
Rp243.818 Rp2.438.180
Rp234.462 Rp5.861.550
Rp225.105 Rp11.255.250
Rp212.447 Rp21.244.700
Rp193.734 Rp48.433.500
Rp181.258 Rp90.629.000
Rp177.039 Rp177.039.000

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Standard Card Edge Connectors
RoHS:  
With Flanges
21 Position
2.54 mm
1.57 mm
Through Hole
Vertical
Gold
345
Brand: EDAC
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 25
Subcategory: Card Edge Connectors
Termination Style: Wire Wrap
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.