ED-IPC3632-10432-4EU-S

EDATEC
41-ED-IPC36324324EUS
ED-IPC3632-10432-4EU-S

Mfr.:

Description:
Industrial Box PCs Industrial Computer Based on Raspberry Pi CM5

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
6
Expected 13/02/2026
37
6
Expected 17/02/2026
9
Expected 02/03/2026
5
Expected 04/03/2026
9
Expected 06/03/2026
8
Expected 16/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.498.520 Rp6.498.520
Rp6.223.514 Rp62.235.140
Rp6.086.469 Rp152.161.725
50 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Industrial Box PCs
RoHS:  
ARM Cortex-A76
2 GHz
4 GB
LPDDR4
143 mm x 100 mm x 55 mm
1 x HDMI
DIN Rail
1 x Micro USB, 2 x USB 2.0
2 Port
4 x RS-232, 4 x RS-485
+ 60 C
- 25 C
24 W
9 VDC
36 VDC
Raspberry Pi OS
Brand: EDATEC
Packaging: Bulk
Processor Brand: ARM
Product Type: Industrial PCs
Series: IPC3630
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
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ED-IPC3630 Raspberry Pi CM5 Industrial Box PCs

EDATEC ED-IPC3630 Raspberry Pi CM5 Industrial Box PCs are high-reliability industrial computers based on the Raspberry Pi CM5 Module. EDATEC ED-IPC3630 provides common interfaces, such as HDMI, USB, Ethernet, RS232, DI, DO, and CAN. These industrial box PCs support access to a network through Wi-Fi®, Ethernet, and 4G. An integrated supercapacitor (optional backup power supply), real-time clock (RTC), Watch Dog, EEPROM, and encryption chip enhance the ease of use and reliability of the product, which is ideal for industrial control and the Internet of Things (IoT).