ED-VESA-B

EDATEC
41-ED-VESA-B
ED-VESA-B

Mfr.:

Description:
Mounting Fixings VESA mounting bracket 50x50 75x75 100x100mm pitch 360 degree rotation in-plane aluminum alloy + cold rolled steel support 14-27 inch monitor maximum 10kg load black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp275.190 Rp275.190
Rp258.862 Rp12.943.100
Rp238.315 Rp23.831.500
Rp230.609 Rp57.652.250
Rp222.904 Rp111.452.000
Rp215.199 Rp215.199.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Mounting Fixings
RoHS:  
Mounting Brackets
Aluminum, Steel
Bulk
Brand: EDATEC
Color: Black
Mounting Style: Wall Mount
Product Type: Mounting Hardware
Series: ED-VESA
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-VESA Mounting Brackets

EDATEC ED-VESA Mounting Brackets (models A, B, and C) are precision-engineered accessories designed to provide secure and flexible mounting options for EDATEC ED-MONITOR Industrial Touchscreen Monitors. Each bracket supports standard VESA mounting patterns. Constructed from durable materials, these brackets are built to withstand the rigors of industrial environments while offering easy installation and stable support. Whether used in factory automation, kiosks, control panels, or smart building systems, the ED-VESA brackets enable clean, space-efficient integration of touchscreen displays into a variety of embedded and industrial applications.