ChipMax II

EETools
519-CHIPMAXII
ChipMax II

Mfr.:

Description:
Programmers - Universal & Memory Based Device Programmer

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
EETools
Product Category: Programmers - Universal & Memory Based
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Programmer Modules
EEPROM, NAND Flash, MCU Devices
110 VAC to 240 VAC
Brand: EETools
Dimensions: 9.5 in x 7 in x 1.5 in
For Use With: PC USB 2.0/3.0
Interface Type: USB
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.