EPC2036

EPC
65-EPC2036
EPC2036

Mfr.:

Description:
GaN FETs EPC eGaN FET,100 V, 73 milliohm at 5 V, BGA 0.9 x 0.9

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.658

Stock:
11.658 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.527 Rp38.527
Rp24.767 Rp247.670
Rp16.603 Rp1.660.300
Rp13.172 Rp6.586.000
Rp12.072 Rp12.072.000
Full Reel (Order in multiples of 2500)
Rp10.861 Rp27.152.500
Rp9.760 Rp48.800.000
Rp9.393 Rp93.930.000

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
BGA-4
N-Channel
1 Channel
100 V
1.7 A
73 mOhms
6 V, - 4 V
2.5 V
700 pC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 1,300 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.