EPC2067

EPC
65-EPC2067
EPC2067

Mfr.:

Description:
GaN FETs EPC eGaN FET,40 V, 1.5 milliohm at 5 V, LGA 3.25 x 2.85

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.911

Stock:
1.911 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.094 Rp112.094
Rp75.035 Rp750.350
Rp53.937 Rp5.393.700
Rp49.167 Rp24.583.500
Full Reel (Order in multiples of 1000)
Rp41.829 Rp41.829.000
Rp39.994 Rp79.988.000

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
LGA-14
N-Channel
1 Channel
40 V
69 A
1.5 mOhms
6 V, - 4 V
2.5 V
17.1 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.