EPC2221

EPC
65-EPC2221
EPC2221

Mfr.:

Description:
GaN FETs EPC AEC eGaN Dual FET,100 V, 58 milliohm at 5 V, BGA 1.35 x 1.35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp21.832 Rp54.580.000
Rp21.098 Rp105.490.000

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
BGA
N - Channel
1 Channel
100 V
5 A
58 mOhms
6 V, - 4 V
2.5 V
0.85 nC
- 55 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Packaging: Reel
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 2 N-Channel
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290040
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.