EPC2361

EPC
65-EPC2361
EPC2361

Mfr.:

Description:
GaN FETs EPC eGaN FET,80 V, 1.0 milliohm at 5 V, 3 mm x 5 mm QFN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.544

Stock:
8.544 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp167.132 Rp167.132
Rp114.112 Rp1.141.120
Rp84.208 Rp8.420.800
Rp83.658 Rp41.829.000
Rp73.201 Rp73.201.000
Full Reel (Order in multiples of 3000)
Rp68.247 Rp204.741.000

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
QFN-7
N-Channel
1 Channel
80 V
133 A
1 mOhms
6 V, - 4 V
2.5 V
28 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Unit Weight: 35,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.