EPC90156

EPC
65-EPC90156
EPC90156

Mfr.:

Description:
Power Management IC Development Tools Half-Bridge Development Board, 100V/65A

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 18/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.626.270 Rp3.626.270

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Gate Driver
7.5 V to 12 V
EPC2361
Brand: EPC
Output Current: 40 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.