B32021A3103M189
Images are for reference only
See Product Specifications
See Product Specifications
871-B32021A3103M189
B32021A3103M189
Mfr.:
Description:
Safety Capacitors FILM CAP Y2 MKP 10 NF 20% 300Vac LS 10mm
Safety Capacitors FILM CAP Y2 MKP 10 NF 20% 300Vac LS 10mm
Datasheet:
In Stock: 6.375
-
Stock:
-
6.375 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.979 | Rp17.979 | |
| Rp8.898 | Rp88.980 | |
| Rp8.109 | Rp810.900 | |
| Rp6.788 | Rp3.394.000 | |
| Full Reel (Order in multiples of 1100) | ||
| Rp5.651 | Rp6.216.100 | |
| Rp5.357 | Rp11.785.400 | |
| Rp4.990 | Rp49.401.000 | |
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
