B32022A3473M003
Images are for reference only
See Product Specifications
See Product Specifications
871-B32022A3473M003
B32022A3473M003
Mfr.:
Description:
Safety Capacitors 47nF 630VDC 20%
Safety Capacitors 47nF 630VDC 20%
Datasheet:
In Stock: 1.166
-
Stock:
-
1.166 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.602 | Rp26.602 | |
| Rp14.090 | Rp140.900 | |
| Rp12.989 | Rp1.298.900 | |
| Rp11.099 | Rp5.549.500 | |
| Rp10.531 | Rp10.531.000 | |
| Rp9.925 | Rp24.812.500 | |
| Rp9.558 | Rp47.790.000 | |
| Rp9.393 | Rp93.930.000 | |
| 25.000 | Quote |
Datasheet
PCN
Technical Resources
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Indonesia
