B32022A3473M289
Images are for reference only
See Product Specifications
See Product Specifications
871-B32022A3473M289
B32022A3473M289
Mfr.:
Description:
Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm
Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm
Datasheet:
In Stock: 874
-
Stock:
-
874 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.987 | Rp28.987 | |
| Rp15.282 | Rp152.820 | |
| Rp14.090 | Rp1.409.000 | |
| Full Ammo Pack (Order in multiples of 680) | ||
| Rp10.842 | Rp7.372.560 | |
| Rp10.145 | Rp13.797.200 | |
| Rp9.577 | Rp19.537.080 | |
| Rp9.411 | Rp44.796.360 | |
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
