B32022B3473K
Images are for reference only
See Product Specifications
See Product Specifications
871-B32022B3473K
B32022B3473K
Mfr.:
Description:
Safety Capacitors .047uF 10% 300Vac MKP Y2, LS 15MM
Safety Capacitors .047uF 10% 300Vac MKP Y2, LS 15MM
Datasheet:
In Stock: 1.954
-
Stock:
-
1.954 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp27.702 | Rp27.702 | |
| Rp14.695 | Rp146.950 | |
| Rp13.558 | Rp1.355.800 | |
| Rp11.613 | Rp5.806.500 | |
| Rp11.008 | Rp11.008.000 | |
| Rp10.384 | Rp25.960.000 | |
| Rp9.999 | Rp49.995.000 |
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
