B32374F3107J030
871-B32374F3107J030
B32374F3107J030
Mfr.:
Description:
Film Capacitors 100UF +-5% 330V PEC MKD AC
Film Capacitors 100UF +-5% 330V PEC MKD AC
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp568.176 | Rp17.045.280 | |
| Rp555.150 | Rp33.309.000 | |
| Rp547.628 | Rp65.715.360 | |
| 510 | Quote |
Similar Products
Compliance Codes
- USHTS:
- 8532250070
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
