B32529C1223K189
Images are for reference only
See Product Specifications
See Product Specifications
871-B32529C1223K189
B32529C1223K189
Mfr.:
Description:
Film Capacitors 0.022uF 100V 10% Tape & Reel
Film Capacitors 0.022uF 100V 10% Tape & Reel
Datasheet:
In Stock: 10.944
-
Stock:
-
10.944 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.320 | Rp5.320 | |
| Rp2.293 | Rp22.930 | |
| Rp2.036 | Rp203.600 | |
| Rp1.596 | Rp798.000 | |
| Rp1.449 | Rp1.449.000 | |
| Full Reel (Order in multiples of 2800) | ||
| Rp1.174 | Rp3.287.200 | |
| Rp1.064 | Rp8.937.600 | |
| Rp972 | Rp21.772.800 | |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Brazil
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
