B32560J3473J289
Images are for reference only
See Product Specifications
See Product Specifications
871-B32560J3473J289
B32560J3473J289
Mfr.:
Description:
Film Capacitors 0.047uF 250VDC 5% LS 7.5mm
Film Capacitors 0.047uF 250VDC 5% LS 7.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 3250) | ||
| Rp1.651 | Rp21.463.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Brazil
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
